Idec YW4B Series Yellow Maintained Push Button Head, 22mm Cutout, IP67, IP69K
- RS Stock No.:
- 213-1502
- Mfr. Part No.:
- YW4B-A1Y
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-1502
- Mfr. Part No.:
- YW4B-A1Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | YW4B | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series YW4B | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- CN
Push Button Heads
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
YW Series operator head only for use with the YW Series range of lamp holders, lens contact and adaptor blocks.
