Eaton RMQ16 Series White Maintained Push Button, 16mm Cutout, IP65
- RS Stock No.:
- 207-3482
- Mfr. Part No.:
- 086243 Q18DR-WS
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 207-3482
- Mfr. Part No.:
- 086243 Q18DR-WS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ16 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | White | |
| Push Button Actuation | Maintained | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 18mm | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ16 | ||
Cutout Diameter 16mm | ||
Push Button Colour White | ||
Push Button Actuation Maintained | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 18mm | ||
Illuminated No | ||
Note
Eaton formerly known as Moeller


