Lovato 8LM2T Series Green Spring Return Push Button Head, 22mm Cutout, IP65

Stock information currently inaccessible
RS Stock No.:
187-8889
Mfr. Part No.:
8LM2TB6143
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

8LM2T

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

40mm

Illuminated

No

Terminal Type

Through Hole

RoHS Status: Exempt

COO (Country of Origin):
IT
Any mounting position allowed
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy