Lovato 8LM2T Series Red Spring Return Push Button Head, 22mm Cutout, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-8884
Mfr. Part No.:
8LM2TB204
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

8LM2T

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.8mm

Illuminated

No

RoHS Status: Exempt

COO (Country of Origin):
IT
Any mounting position allowed
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate