Siemens 3SU1930 Series Push Button Head, 22mm Cutout

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
183-7303
Mfr. Part No.:
3SU1930-0GA80-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SU1930

Cutout Diameter

22mm

Push Button Material

Metal

Push Button Diameter

22mm

COO (Country of Origin):
CN
USB port, 22 mm, plastic with metal front ring, sand grey