Better World
Siemens Female RJ45 Connector, Cable Mount Straight
- RS Stock No.:
- 173-6866
- Mfr. Part No.:
- 3SU1900-0GA10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£41.17
(exc. VAT)
£49.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £41.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6866
- Mfr. Part No.:
- 3SU1900-0GA10-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Ethernet Connector Type | RJ45 Connector | |
Gender | Female | |
Mounting Type | Cable Mount | |
Orientation | Straight | |
IP Rating | IP65 | |
Depth | 40mm | |
Series Number | 3SU1900 | |
Better World Product | Yes | |
Better World Claim | Extended product life, Low carbon manufacture | |
Select all | ||
---|---|---|
Brand Siemens | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Orientation Straight | ||
IP Rating IP65 | ||
Depth 40mm | ||
Series Number 3SU1900 | ||
Better World Product Yes | ||
Better World Claim Extended product life, Low carbon manufacture | ||
- COO (Country of Origin):
- CN
USB port, 22 mm, plastic, black
Related links
- Siemens Female RJ45 Connector Cat6 Straight
- Siemens Female RJ45 Connector, Cat6
- Siemens Female RJ45 Socket Cat6a Straight 2 Port 8 -Way
- Siemens 3SU1 Series Female RJ45 Connector Cat6 Straight 1 Port
- Siemens Female RJ45 Connector 1 Port 1 -Way
- Siemens Female RJ45 Connector, DIN Rail Mount 2 Port 2 -Way
- Siemens Female RJ45 Connector Cat5 1 Port 8 -Way
- Amphenol Industrial RDP Series Female RJ45 Connector, Cable Mount Straight