Siemens 3SU1031 Series Black, White Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 183-7272
- Mfr. Part No.:
- 3SU1031-3AB61-0AK0
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.37
(exc. VAT)
£13.64
(inc. VAT)
- RS Stock No.:
- 183-7272
- Mfr. Part No.:
- 3SU1031-3AB61-0AK0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SU1031 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black, White | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SU1031 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black, White | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22mm | ||
- COO (Country of Origin):
- CN
Illuminated twin pushbutton, 22 mm, round, plastic with metal front ring, white: I, Black: O, pushbuttons, flat

