EAO Series 45 Series Push Button, 22.3mm Cutout, IP20, IP40, IP66, IP67, IP69K

Stock information currently inaccessible
RS Stock No.:
169-7074
Mfr. Part No.:
45-2J31.16T0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Series

Series 45

Cutout Diameter

22.3mm

IP Rating

IP20, IP40, IP66, IP67, IP69K

Illuminated

No

COO (Country of Origin):
CN

EAO Push Button Switch


The EAO red/green level push button actuator comes with front ring momentary switch operation. It is a simple type of push button which is used when some kind of action is required to be carried out in a machine. The switch is available with flat or shaped surfaces. This switch exhibit excellent tactile feel consistent actuation force switch. It supports the EAO 45 series, which is an extremely broad range of machine operating function with outstanding technical properties. Its modern design is useful where machinery is bare to unique external conditions. The operating current rating is 10A.

Features and Benefits


• Comprehensive and rough
• Ease to use
• Long service life up to 10m switching cycles
• Operating temperature ranges between -25°C and 70°C
• Panel type mounting
• Silver alloy is used as contact material
• Solder lug terminal type
• Voltage rating is 500VDC

Applications


• CNG machinery
• Industry machinery
• Packaging systems
• Textile production

Certifications


• IP66 rating
• IP67 rating
• IP69K rating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy