EAO Series 45 Series Push Button, 22.3mm Cutout, IP20, IP40, IP66, IP67, IP69K
- RS Stock No.:
- 169-7016
- Mfr. Part No.:
- 45-2131.2110.000
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7016
- Mfr. Part No.:
- 45-2131.2110.000
- Brand:
- EAO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | Series 45 | |
| Cutout Diameter | 22.3mm | |
| IP Rating | IP20, IP40, IP66, IP67, IP69K | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series Series 45 | ||
Cutout Diameter 22.3mm | ||
IP Rating IP20, IP40, IP66, IP67, IP69K | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
