Idec HW Series Red Push Button Head, 22mm Cutout, IP20
- RS Stock No.:
- 168-3829
- Mfr. Part No.:
- HW1A-L1R
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 168-3829
- Mfr. Part No.:
- HW1A-L1R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | HW | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Style | Round | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series HW | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Style Round | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
