Idec HW Series Blue Mushroom, 29mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-3817
Mfr. Part No.:
HW1A-B3S
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

HW

Cutout Diameter

29mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Style

Mushroom

Push Button Material

Polyacetal

IP Rating

IP20

Push Button Marking

Unmarked

Push Button Diameter

29mm

COO (Country of Origin):
JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy