Idec HW Series Black Mushroom, Momentary Actuation, 22mm Cutout
- RS Stock No.:
- 168-3780
- Mfr. Part No.:
- HW1L-M0L
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 168-3780
- Mfr. Part No.:
- HW1L-M0L
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | HW | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic (Bezel) | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | Yes | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series HW | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Plastic (Bezel) | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included Yes | ||
- COO (Country of Origin):
- JP
