Idec HW Series Black Extended, Flush, Maintained Actuation, 30mm Cutout
- RS Stock No.:
- 168-3779
- Mfr. Part No.:
- HW1B-A0L
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 168-3779
- Mfr. Part No.:
- HW1B-A0L
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | HW | |
| Cutout Diameter | 30 mm, 40mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Extended, Flush | |
| Push Button Material | Plastic (Bezel) | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | Yes | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series HW | ||
Cutout Diameter 30 mm, 40mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Extended, Flush | ||
Push Button Material Plastic (Bezel) | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included Yes | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
