Siemens SIRIUS ACT Series Black Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 135-5600
- Mfr. Part No.:
- 3SU1030-1BD10-0AA0
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.05
(exc. VAT)
£13.26
(inc. VAT)
- RS Stock No.:
- 135-5600
- Mfr. Part No.:
- 3SU1030-1BD10-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 40mm | ||

