Allen Bradley 800F Series Green Momentary Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 134-8249
- Mfr. Part No.:
- 800FP-LMM43
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£10.94
(exc. VAT)
£13.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.94 |
*price indicative
- RS Stock No.:
- 134-8249
- Mfr. Part No.:
- 800FP-LMM43
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Push Button Head | |
| Series | 800F | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, EN 60947-5-4, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Push Button Head | ||
Series 800F | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, EN 60947-5-4, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Allen Bradley Green Round Push Button, 40mm Button Diameter, 22mm Cutout - 800FP-LMM43
This push button from Rockwell Automation's Allen Bradley range is a simple switch mechanism for controlling a machine. It has a flat, wide head contained securely in a rigid plastic base. The unit comes with a mounting ring to help you screw it in place onto a latch or contact block. It responds momentarily to activation, meaning you can quickly change the operation of moving machines, such as industrial conveyors, articulated robots or programmable logic controllers.
• IP65 (ingress protection) rating indicates the unit is dust-tight and resistant to low-pressure water jets
• Green colour for immediate identification in a colour-coded setup
• Illuminated button for visibility in dark work areas
• Round, raised button shape for easy activation at all angles
• Modular design allows for easy one-person mounting and removal
Standards and certifications
• CE (Conformitè Europëenne)
• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Association)
• CCC (Chinese Standards)
How can I tell if this push button is operational?
You can tell if this push button is operational from the illuminated button surface. If it's illuminated then the switch is on and ready to use.
Mushroom Operators
Non-illuminated and illuminated momentary action metal mushroom operators in various colours
40mm head diameter
Operators are IP65 rated
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley 800F Series Green Momentary Push Button Head IP65
- Allen Bradley 800F Series Red 22 mm Cutout, IP65
- Allen Bradley 800F Series Black Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800F Series White Momentary Push Button Head IP65
- Allen Bradley 800F Series Blue Momentary Push Button Head IP65
- Allen Bradley 800F Series Red Momentary Push Button Head IP65
- Allen Bradley 800F Series Green Alternate Push Button Head IP65
