Better World

Schneider Electric Harmony Series Push Button, IP66

Subtotal (1 unit)*

£140.67

(exc. VAT)

£168.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.67

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
515-965
Mfr. Part No.:
9001KR9R94H13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Push Button Colour

Red

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

41mm

Push Button Material

Plastic

Better World Verification

Green Premium

Better World Product

Yes

Manufacturer Part No.

9001KR9R94H13

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

COO (Country of Origin):
US

Mushroom Head Pushbuttons


The Harmony 9001K range of mushroom head pushbuttons are available in various different colours and with different types of pushbutton actuation. The 9001 K series of pushbutoons are heavy duty products designed for heavy duty applications.

Rugged and chrome-plated for most installations
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66

Related links