Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, 30 mm Cutout, 1 CO, Red LED,
- RS Stock No.:
- 515-874
- Mfr. Part No.:
- 9001KR24RH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£72.45
(exc. VAT)
£86.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.45 |
*price indicative
- RS Stock No.:
- 515-874
- Mfr. Part No.:
- 9001KR24RH13
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001K | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V ac | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 125V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 CO | |
| Switch Contact Current | 10 A | |
| Width | 46 mm | |
| Height | 45mm | |
| Length | 70mm | |
| Standards/Approvals | WEEE, RoHS, REACH, EU RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001K | ||
Contact Configuration 1 CO | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66 | ||
Contact AC Voltage 240V ac | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 125V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 CO | ||
Switch Contact Current 10 A | ||
Width 46 mm | ||
Height 45mm | ||
Length 70mm | ||
Standards/Approvals WEEE, RoHS, REACH, EU RoHS | ||
Legend Blank | ||
Mushroom-type pushbuttons
Pulse pushbuttons for emergency stops.
Standards
IEC 947-1; IEC 947-5-1; IEC 947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Yellow
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Green
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Red LED,
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Black LED,
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Red LED,
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Black
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red


