Rockwell Automation 800FM Series Clear Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 298-970
- Mfr. Part No.:
- 800FM-LSR20
- Brand:
- Rockwell Automation
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 298-970
- Mfr. Part No.:
- 800FM-LSR20
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Series | 800FM | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Clear | |
| Push Button Shape | Round with Knob | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Knob | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Push Button Diameter | 22.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN 60947-5-1, CE, EN 60947-5-5, EN ISO 13850, UR/UL, CCC, CSA, EN/IEC 60947-1, UL 508, RoHS, EN 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Series 800FM | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Clear | ||
Push Button Shape Round with Knob | ||
Push Button Actuation Spring Return | ||
Push Button Style Knob | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
Push Button Diameter 22.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN 60947-5-1, CE, EN 60947-5-5, EN ISO 13850, UR/UL, CCC, CSA, EN/IEC 60947-1, UL 508, RoHS, EN 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Illuminated Selector Switch, Round Metal features a durable round metal design with an integrated illumination for clear visibility in low-light environments.
IP66 protection rated
Standard orientation
Related links
- Rockwell Automation 800FM Series Clear Spring Return Push Button Switch IP66
- Rockwell Automation 800FM Series Blue Spring Return Push Button Switch IP66
- Rockwell Automation 800FM Series Red Spring Return Push Button Switch IP66
- Rockwell Automation 800FM Series Clear Maintained Push Button Switch IP66
- Rockwell Automation 800FM Series Green Maintained Push Button Switch IP66
- Rockwell Automation 800FM Series Blue Maintained Push Button Switch IP66
- Rockwell Automation 800FM Series Amber Maintained Push Button Switch IP66
- Rockwell Automation 800FM Series Red Maintained Push Button Switch IP66
