Schneider Electric Harmony XB6 Series White Illuminated Spring Return Push Button Head, 16mm Cutout, IP65
- RS Stock No.:
- 222-225
- Mfr. Part No.:
- ZB6AW1
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 222-225
- Mfr. Part No.:
- ZB6AW1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | White | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 18mm | |
| Illuminated | Yes | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour White | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 18mm | ||
Illuminated Yes | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Panel Mount | ||


