Schneider Electric Harmony XB6 Series 6 colours Flush, Spring Return Actuation, 16mm Cutout
- RS Stock No.:
- 221-941
- Mfr. Part No.:
- ZB6DA9
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.33
(exc. VAT)
£12.40
(inc. VAT)
- RS Stock No.:
- 221-941
- Mfr. Part No.:
- ZB6DA9
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | 6 colours | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour 6 colours | ||
Push Button Shape Rectangular | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
Body/Fixing Collar Included No | ||
- COO (Country of Origin):
- ES

