EAO, Terminal Cover for use with HMI Components Series 04
- RS Stock No.:
- 903-9347
- Distrelec Article No.:
- 304-37-815
- Mfr. Part No.:
- 704.964.5
- Brand:
- EAO
Bulk discount available
Subtotal (1 bag of 5 units)*
£7.58
(exc. VAT)
£9.095
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 95 | £1.516 | £7.58 |
| 100 + | £1.422 | £7.11 |
*price indicative
- RS Stock No.:
- 903-9347
- Distrelec Article No.:
- 304-37-815
- Mfr. Part No.:
- 704.964.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Cap | |
| Accessory Type | Terminal Cover | |
| For Use With | HMI Components Series 04 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Cap | ||
Accessory Type Terminal Cover | ||
For Use With HMI Components Series 04 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH

Push Button Switches Series 14
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
Raised Mounting into 22.5 mm cut out
Flush mounting into 30.5 mm cut out
Illumination using T5.5 Lamps or LEDs
All standard lenses are transparent with translucent diffuser
Solder, plug-in or PCB connections
Operating temperature range: -25 to +55 °C
Note
To obtain IP 67 front end use Marking plate contained in lenses set see stock number 6906777. The status of a maintained action switch can be determined by the position of the lens.
Related links
- EAO Protective Cover, For Use With HMI Components Series 04
- EAO Push Button Bezel for Use with HMI Components Series 04
- EAO Push Button Switch for Use with HMI Components Series 04
- EAO, Terminal Cover for use with 61 Series Push Button
- Siemens, Terminal Cover for use with 5SM2
- Siemens, Terminal Cover for use with Terminal Cover DXR 110 mm Pair
- EAO Push Button Switching Element for Use with HMI Components Series 84
- EAO Push Button Switch for Use with HMI Components Series 84
