Schneider Electric Blue XAPM Control Station Enclosure - 5 Hole
- RS Stock No.:
- 211-8449
- Mfr. Part No.:
- XAPM4505
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£108.30
(exc. VAT)
£129.96
(inc. VAT)
- RS Stock No.:
- 211-8449
- Mfr. Part No.:
- XAPM4505
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XAPM | |
| Number of Cutouts | 5 | |
| Enclosure Colour | Blue | |
| Enclosure Marking | None | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XAPM | ||
Number of Cutouts 5 | ||
Enclosure Colour Blue | ||
Enclosure Marking None | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
The Schneider Electrics die-cast empty control station made of zinc alloy has 5 openings.
Protection Against Accidental Contact
Zinc Alloy Material
Zinc Alloy Material

