Siemens Siemens 3SB3 Series Contact Block, 1 NO + 1 NC
- RS Stock No.:
- 742-9562
- Mfr. Part No.:
- 3SB3400-0EA
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 742-9562
- Mfr. Part No.:
- 3SB3400-0EA
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Contact Block | |
| Series | Siemens 3SB3 | |
| Contact Configuration | 1 NO + 1 NC | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Contact Block | ||
Series Siemens 3SB3 | ||
Contact Configuration 1 NO + 1 NC | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CZ
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

