Stock information currently inaccessible
- RS Stock No.:
- 453-2977
- Mfr. Part No.:
- 3SB3411-1A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Light Block | |
| Series | Siemens 3SB3 | |
| Illumination Type | BA9S Bulb | |
| LED Included | No | |
| Terminal Type | Solder Pin | |
| Body/Fixing Collar Included | No | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Light Block | ||
Series Siemens 3SB3 | ||
Illumination Type BA9S Bulb | ||
LED Included No | ||
Terminal Type Solder Pin | ||
Body/Fixing Collar Included No | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

