RAFI 1.2 Series, 35V, 2 NO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
289-0475
Distrelec Article No.:
300-26-516
Mfr. Part No.:
1.20.126.105/9000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Contact Block

Voltage

35V

Series

1.2

Contact Configuration

2 NO

Terminal Type

Quick Connect

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
HU
The PCB contact blocks are included into the PCB layout and arranged next to other components. They are located directly behind the actuators at a distance of only 9.2 mm behind the front panel. When actuators shall be illuminated there are 2 alternative LED technologies.

Resistance to vibrations

Shock resistance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy