RAFI 1.20.126 Series Contact Block, 24V, 2 NO

Stock information currently inaccessible
RS Stock No.:
289-0471
Mfr. Part No.:
1.20.126.005/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Contact Block

Block Type

Contact Block

Voltage

24V

Series

1.20.126

Contact Configuration

2 NO

Terminal Type

Solder Pin

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
HU
The contact block offers a very shallow casing depth of 9.2 mm, specifically designed for use with PCB contact blocks. Additionally, there are models available with quick-connect (QC) terminals for direct installation without a PCB, featuring a deeper casing depth of 27 mm. These options cater to different installation requirements, providing flexibility and ease of use in various applications.

Combinable with all RAFI short-travel keyswitch

RoHS compliant