RAFI 5.00.100 Series Contact Block for Use with RAFIX 22 QR, 400V ac, 1NC
- RS Stock No.:
- 288-4182
- Mfr. Part No.:
- 5.00.100.139/0000
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 288-4182
- Mfr. Part No.:
- 5.00.100.139/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 400V ac | |
| Series | 5.00.100 | |
| Contact Configuration | 1NC | |
| For Use With | RAFIX 22 QR | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 400V ac | ||
Series 5.00.100 | ||
Contact Configuration 1NC | ||
For Use With RAFIX 22 QR | ||
- COO (Country of Origin):
- HU
The Contact Block features 1 Normally Closed contact, capable of handling a current of up to 3.5A and a voltage of 400V. Equipped with a screw terminal, it ensures secure and reliable connections. This contact block is designed for use with RAFIX 22 QR series pushbuttons.
Water jet proof IP65
2 collar shapes
AS interface connection
2 collar shapes
AS interface connection