Eaton M22 Series, 85 → 264V ac, White Light

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£18.19

(exc. VAT)

£21.83

(inc. VAT)

RS Stock No.:
226-5801
Mfr. Part No.:
216575 M22-CLED230-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage Rating

85 → 264V ac

Illumination Colour

White

Series

M22

Illumination Type

LED

COO (Country of Origin):
DE
The Eaton series M22 LED element with front fixing. Connection technique is cage clamp. Degree of Protection is IP20. Light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Rated operational voltage 12 - 30 V AC/DC
Rated operational current 8 - 15 mA
Degree of Protection IP22

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy