Eaton M22 Series, 12 → 30V ac/dc, Green Light
- RS Stock No.:
- 226-5800
- Mfr. Part No.:
- 216571 M22-CLED-G
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 226-5800
- Mfr. Part No.:
- 216571 M22-CLED-G
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 12 → 30V ac/dc | |
| Illumination Colour | Green | |
| Series | M22 | |
| Illumination Type | LED | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 12 → 30V ac/dc | ||
Illumination Colour Green | ||
Series M22 | ||
Illumination Type LED | ||
- COO (Country of Origin):
- DE
The Eaton series M22 LED element with front fixing. Connection technique is cage clamp. Degree of Protection is IP20. Light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Rated operational voltage 12 - 30 V AC/DC
Rated operational current 8 - 15 mA
Degree of Protection IP21
Rated operational current 8 - 15 mA
Degree of Protection IP21


