Eaton M22 Series, 12 → 30V ac/dc, White Light
- RS Stock No.:
- 226-5797
- Mfr. Part No.:
- 216569 M22-CLED-W
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.19
(exc. VAT)
£14.63
(inc. VAT)
- RS Stock No.:
- 226-5797
- Mfr. Part No.:
- 216569 M22-CLED-W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 12 → 30V ac/dc | |
| Illumination Colour | White | |
| Series | M22 | |
| Illumination Type | LED | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 12 → 30V ac/dc | ||
Illumination Colour White | ||
Series M22 | ||
Illumination Type LED | ||
- COO (Country of Origin):
- DE
The Eaton series M22 LED element with front fixing. Connection technique is cage clamp. Degree of Protection is IP20. Light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Rated operational voltage 85 - 264 V AC
Rated operational current 5 - 15 mA
Standards: IEC 60947-5-1
IP Protection IP23
Rated operational current 5 - 15 mA
Standards: IEC 60947-5-1
IP Protection IP23

