Eaton M22 Series, 85 → 264V ac, Green Light
- RS Stock No.:
- 226-5796
- Mfr. Part No.:
- 216565 M22-LED230-G
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 226-5796
- Mfr. Part No.:
- 216565 M22-LED230-G
- Brand:
- Eaton
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
| Brand | Eaton | |
| Voltage Rating | 85 → 264V ac | |
| Illumination Colour | Green | |
| Series | M22 | |
| Illumination Type | LED | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 85 → 264V ac | ||
Illumination Colour Green | ||
Series M22 | ||
Illumination Type LED | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Eaton series M22 LED element with front fixing. Connection technique is screw terminals. Degree of Protection is IP20. Light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Rated operational voltage 85 - 264 V AC
Rated operational current 5 - 15 mA
Standards: IEC 60947-5-1
IP Protection IP22
Rated operational current 5 - 15 mA
Standards: IEC 60947-5-1
IP Protection IP22