Eaton M22 Series, 12 → 30V ac/dc, Green Light

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.67

(exc. VAT)

£12.80

(inc. VAT)

RS Stock No.:
226-5792
Mfr. Part No.:
216559 M22-LED-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage Rating

12 → 30V ac/dc

Illumination Colour

Green

Series

M22

Illumination Type

LED

Terminal Type

Screw

COO (Country of Origin):
DE
The Eaton series M22 LED element with front fixing. Connection technique is screw terminals. Degree of Protection is IP20. Light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Rated operational voltage 12 - 30 V AC/DC
Rated operational current 8 - 15 mA
Standards: IEC 60947-5-1
IP Protection IP22

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy