Eaton M22 Series Contact Block, 500V, 1 NO, 2 NC
- RS Stock No.:
- 226-5767
- Mfr. Part No.:
- 121474 M22-K02SMC10
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 226-5767
- Mfr. Part No.:
- 121474 M22-K02SMC10
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Block Type | Contact Block | |
| Voltage Rating | 500V | |
| Series | M22 | |
| Contact Configuration | 1 NO, 2 NC | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Block Type Contact Block | ||
Voltage Rating 500V | ||
Series M22 | ||
Contact Configuration 1 NO, 2 NC | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Eaton series M22 of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Standards IEC 60947-5
IP Rating IP20
IP Rating IP20


