ABB Modular Series Transformer Block for Use with Pilot Light
- RS Stock No.:
- 225-5894
- Mfr. Part No.:
- 1SFA616950R1002
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 225-5894
- Mfr. Part No.:
- 1SFA616950R1002
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Block Type | Transformer Block | |
| Series | Modular | |
| For Use With | Pilot Light | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Block Type Transformer Block | ||
Series Modular | ||
For Use With Pilot Light | ||
The ABB transformer block for modular pilot light has primary voltage of 220 to 250 V ac and secondary voltage of 6 V ac.
Front mounting
