Schneider Electric Harmony XB4 Series Contact Block, 24V, 1 NC

RS Stock No.:
221-1964
Mfr. Part No.:
ZB4BW0B52
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Contact Block

Voltage Rating

24V

Series

Harmony XB4

Contact Configuration

1 NC

Illumination Type

LED

COO (Country of Origin):
FR
The Schneider Electric Harmony XB4, light block with body/fixing collar is orange, operates with an integral LED. It has 1 x NC contact and a metal body and is compatible with Harmony XB4 pilot lights. Its wide range of operating temperatures from -40°C to 55°C allows versatility in usage of product.

IK degree of protection : IK03 conforming to IEC 50102

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy