Schneider Electric ZBV Series Light Block, 24V, Blue Light
- RS Stock No.:
- 211-8601
- Mfr. Part No.:
- ZBVB67
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 211-8601
- Mfr. Part No.:
- ZBVB67
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Voltage Rating | 24V | |
| Illumination Colour | Blue | |
| Series | ZBV | |
| Illumination Type | LED | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Voltage Rating 24V | ||
Illumination Colour Blue | ||
Series ZBV | ||
Illumination Type LED | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electrics blue light block for head with diameter of 22.
Excellent Performance
Long Life
Long Life


