Schneider Electric ZB4 Series Light Block, 120V, 1CO
- RS Stock No.:
- 211-8553
- Mfr. Part No.:
- ZB4BW0G53
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.99
(exc. VAT)
£31.19
(inc. VAT)
- RS Stock No.:
- 211-8553
- Mfr. Part No.:
- ZB4BW0G53
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Light Block | |
| Voltage Rating | 120V | |
| Series | ZB4 | |
| Contact Configuration | 1CO | |
| Illumination Type | LED | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Light Block | ||
Voltage Rating 120V | ||
Series ZB4 | ||
Contact Configuration 1CO | ||
Illumination Type LED | ||
Terminal Type Screw Clamp | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electrics orange light block with body and fixing collar with integral led of 110 to 120 v.
Specifically Designed
Chromium Plated Metal Material
Compact Size
Chromium Plated Metal Material
Compact Size

