EAO for Use with Series 04 Switches, 500V ac, SPST
- RS Stock No.:
- 175-7939
- Mfr. Part No.:
- 704.900.1B
- Brand:
- EAO
Stock information currently inaccessible
- RS Stock No.:
- 175-7939
- Mfr. Part No.:
- 704.900.1B
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage Rating | 500V ac | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| For Use With | Series 04 Switches | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage Rating 500V ac | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Current Rating 10A | ||
For Use With Series 04 Switches | ||
- COO (Country of Origin):
- CH
