EAO for Use with Switching element
- RS Stock No.:
- 807-786
- Mfr. Part No.:
- 61-8440.12-OUL
- Brand:
- EAO
Subtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.10 |
*price indicative
- RS Stock No.:
- 807-786
- Mfr. Part No.:
- 61-8440.12-OUL
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switching Element | |
| For Use With | Switching element | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switching Element | ||
For Use With Switching element | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Switching Element is a high-performance electrical component engineered for precise control within industrial switching systems. Featuring a silver contact design (available with gold plating), this 1 NC unit provides exceptional dielectric strength and reliable operation across diverse AC and DC voltage applications.
Robust 250 VAC/DC switching voltage at 5 A
High 4 kV impulse withstand voltage rating
Rated for 50,000 cycles of operation at 250 VAC
Superior 2500 VAC dielectric strength (DIN/IEC 60512-2)
Full compliance with EN IEC 61058-1 and 60947-5-1 standards
