EAO for Use with Switch 500 V, 2 NO

Image representative of range

Subtotal (1 unit)*

£11.78

(exc. VAT)

£14.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.78

*price indicative

RS Stock No.:
757-517
Mfr. Part No.:
704.900.3B-1
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

2 NO

Mount Type

Screw

Terminal Type

Lug Cable

For Use With

Switch

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element designed for various applications, featuring snap-action functionality to ensure quick and reliable operation. This product is built to withstand a wide range of electrical characteristics, making it versatile for many industrial uses.

Switching voltage options from 24 V to 500 V, suitable for diverse systems

Snap-action switching system with self-cleaning contacts ensures longevity

Rated insulation voltage of 500 V, providing robust electrical performance

Mechanical durability with an electrical lifetime of 50,000 operational cycles