RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights, 35V, DPST
- RS Stock No.:
- 524-722
- Mfr. Part No.:
- 5.00.100.162/0000
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 524-722
- Mfr. Part No.:
- 5.00.100.162/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Voltage Rating | 35V | |
| Series | RAFIX 22 | |
| Contact Configuration | DPST | |
| For Use With | Illuminable Actuators And Indicator Lights | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Voltage Rating 35V | ||
Series RAFIX 22 | ||
Contact Configuration DPST | ||
For Use With Illuminable Actuators And Indicator Lights | ||
- COO (Country of Origin):
- HU
The RAFI Modular Switching element designed for applications in measurement-control-regulation, electrical engineering, and vehicle construction. It features screw connections for ease of wiring, and captive screws for secure assembly. The modular design allows for quick and tool-free assembly or disassembly using a bayonet lever. It is compatible with rigid and stranded wires, offering flexibility and efficiency in various engineering systems.
Light grey colour
Gold Contact material
Contact function 2 NO
RoHS and REACH compliant
