RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories, 400V ac, 1NO
- RS Stock No.:
- 524-343
- Mfr. Part No.:
- 5.00.100.140/0000
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 524-343
- Mfr. Part No.:
- 5.00.100.140/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 400V ac | |
| Series | RAFIX 22 | |
| Contact Configuration | 1NO | |
| For Use With | Switch Accessories | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 400V ac | ||
Series RAFIX 22 | ||
Contact Configuration 1NO | ||
For Use With Switch Accessories | ||
- COO (Country of Origin):
- HU
The RAFI switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Switching elements with screw connection
Mounting by snapping on onto coupling and actuator
Connections are open, wiring can start immediately
Screws are captively fixed in the terminal point
Time and material savings due to elimination of ferrules for stranded wires
