Idec Push Button, Panel Mount, 22.3mm Cutout, IP65
- RS Stock No.:
- 831-7971
- Mfr. Part No.:
- AYW4B-R
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-7971
- Mfr. Part No.:
- AYW4B-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Manufacturer Part No. | AYW4B-R | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Manufacturer Part No. AYW4B-R | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- JP
