Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
744-9376
Mfr. Part No.:
3SB3234-7BA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Round

IP Rating

IP65

Series

3SB3

Push Button Material

Plastic

Manufacturer Part No.

3SB3234-7BA10

Minimum Operating Temperature

-25°C

Maximum DC Voltage

115V

Maximum AC Voltage

115V

Terminal Type

Screw

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.