EAO 51 Series Series Maintained Emergency Stop Push Button, 16mm Cutout, SPDT

Bulk discount available

Subtotal (1 unit)*

£33.43

(exc. VAT)

£40.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£33.43
10 - 99£31.77
100 +£28.72

*price indicative

RS Stock No.:
223-7971
Distrelec Article No.:
302-23-307
Mfr. Part No.:
51-252.0268
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Cutout Diameter

16mm

Contact Configuration

SPDT

Push Button Actuation

Maintained

Illuminated

No

Series

51 Series

COO (Country of Origin):
CH
The EAO stop switch with twist release with grey colour. Contact configuration 2NC. Dimension is 25mm.

Front dimension- Ø 24,5 mm
Front form- round
IP front protection- IP65

Related links