Idec Yellow Push Button Cap for Use with HW series 22mm push button mm
- RS Stock No.:
- 211-9871
- Mfr. Part No.:
- HW1A-B2Y
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 211-9871
- Mfr. Part No.:
- HW1A-B2Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Cap | |
| For Use With | HW series 22mm push button mm | |
| Cap Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Cap | ||
For Use With HW series 22mm push button mm | ||
Cap Colour Yellow | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
