NKK Switches Grey Push Button Cap for Use with Mounter AT547, UB Series Pushbuttons, 12 x 12 x 7.3mm
- RS Stock No.:
- 181-7228
- Mfr. Part No.:
- AT4140H
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 181-7228
- Mfr. Part No.:
- AT4140H
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Accessory Type | Square Cap | |
| For Use With | Mounter AT547, UB Series Pushbuttons | |
| Cap Colour | Grey | |
| Dimensions | 12 x 12 x 7.3mm | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Accessory Type Square Cap | ||
For Use With Mounter AT547, UB Series Pushbuttons | ||
Cap Colour Grey | ||
Dimensions 12 x 12 x 7.3mm | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
