Red Push Button Cap, for use with JB Series Pushbuttons, Square Flat Cap

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Specifications
Attribute Value
Accessory Type Square Flat Cap
For Use With JB Series Pushbuttons
Cap Colour Red
Dimensions 10 x 10 x 5.7mm
150 In stock for delivery within 5 working days
Price Each (In a Bag of 10)
£ 0.68
(exc. VAT)
£ 0.82
(inc. VAT)
Units
Per unit
Per Bag*
10 - 40
£0.68
£6.80
50 - 90
£0.639
£6.39
100 +
£0.562
£5.62
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
AT4179JC | Clear, Red Push Button Cap, for ...
Description:
AT4179JC | Clear, Red Push Button Cap, for use with LB Series, Round Cap
AT4063C | Red Push Button Cap, for use ...
Description:
AT4063C | Red Push Button Cap, for use with G3B Series, GB Series, Slip-On Cap
AT422C | Red Push Button Cap, for use ...
Description:
AT422C | Red Push Button Cap, for use with SB40 Series, Slip-On Cap
Pushbutton switch caps are an ideal accessory for ...
Description:
Pushbutton switch caps are an ideal accessory for various pushbutton switches.