Nidec Components Push Button Cap for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch

Stock information currently inaccessible
RS Stock No.:
180-6915
Mfr. Part No.:
140007480271
Brand:
Copal Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Copal Electronics

Accessory Type

Button

For Use With

TP and TPL Series Ultra-Miniature Pushbutton Switch

COO (Country of Origin):
JP
The Copal Electronics green TP & TPL series button for use with TP & TPL series ultra-miniature pushbutton switch has high contact reliability. It has dielectric strength of 500V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -10℃ to +70℃.

Long travel
High contact reliability - Clip type contact mechanism ensures high reliability
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Epoxy sealed terminals prevent ingress of flux
Unified mounting height

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy