Nidec Components Push Button Cap for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch

Bulk discount available

Subtotal (1 bag of 10 units)*

£5.90

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 140£0.59£5.90
150 - 490£0.548£5.48
500 +£0.518£5.18

*price indicative

RS Stock No.:
180-6912
Mfr. Part No.:
140007480184
Brand:
Copal Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Copal Electronics

Accessory Type

Button

For Use With

LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch

COO (Country of Origin):
JP
The Copal Electronics green LTM, LTR series button for use with LTR and LTM series ultra-miniature illuminated pushbutton switch.

Two types of contact - LTR series: Conductive rubber contact for soft tactile feel, LTM/LTMG series: Metal contact for sharp tactile feel
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Enhanced resistance - Improved terminal structure protects the contacts from soldering heat. In addition, each pole has two terminals which can be used as a jumper wire
Compatible With Lead-Free Soldering (TM Series) - Heat-resistant resin for lead-free soldering
Full surface illumination by LED